Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Incandescent Emergency Lighting, Bulkhead, 3 W, Maintained

RS Stock No.: 346-909Brand: Thomas & BettsManufacturers Part No.: 225220
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Maintained

Maintained

Length

240 mm

Width

115 mm

Depth

75 mm

Lamp Type

Incandescent

Wattage

3 W

Fitting Type

Bulkhead

Luminosity

45 lm

Lamp Supplied

Yes

Duration

1h

Voltage Rating

230 V

Country of Origin

France

Product details

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Incandescent Emergency Lighting, Bulkhead, 3 W, Maintained

P.O.A.

Thomas & Betts Incandescent Emergency Lighting, Bulkhead, 3 W, Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maintained

Maintained

Length

240 mm

Width

115 mm

Depth

75 mm

Lamp Type

Incandescent

Wattage

3 W

Fitting Type

Bulkhead

Luminosity

45 lm

Lamp Supplied

Yes

Duration

1h

Voltage Rating

230 V

Country of Origin

France

Product details

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.