Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Thomas & Betts 90° Elbow, Cable Conduit Fitting, 16mm Nominal Size, PG11, Steel

RS Stock No.: 296-4855Brand: Thomas & BettsManufacturers Part No.: 7351RS
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

90° Elbow

Thread Size

PG11

Material

Steel

IP Rating

IP67

Finish

Galvanised

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Thomas & Betts 90° Elbow, Cable Conduit Fitting, 16mm Nominal Size, PG11, Steel

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Thomas & Betts 90° Elbow, Cable Conduit Fitting, 16mm Nominal Size, PG11, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

90° Elbow

Thread Size

PG11

Material

Steel

IP Rating

IP67

Finish

Galvanised

Country of Origin

United Kingdom

You may be interested in