Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Cable Ties, Weather Resistant, 294.24mm x 4.83 mm, Black Nylon, Pk-1000

RS Stock No.: 818-6979Brand: Thomas & BettsManufacturers Part No.: 7TAG009220R0003 TY253MX
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

294.24mm

Width

4.83 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Quantity

1000

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

76.2mm

Product details

Ty-Fast® Polyamide 6.6 Cable Ties, UV-resistant, Black

Ty-Fast® Polyamide 6.6 cable ties are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head. This ensures a strong, reliable and long-lasting fastening under adverse conditions. These versions are UV-resistant, especially recommended for outdoor applications. Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head: strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time.
Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pickup from a flat work area.

Features and Benefits

• UV-resistant, especially recommended for outdoor applications
• Black version 2% carbon for military specifications
• Moulding Polyamide 6.6
• Locking barb 316 grade stainless steel
• Temperature range -40°C to +85°C
• Flammability rating UL 94 V-2
• Halogen-free
• Silicon-free

Approvals

UL, GL, Lloyd's Register, Bureau Veritas

You may be interested in
Stock information temporarily unavailable.

BD 200.189

BD 200.189 1 Bag of 1000 (Exc. Vat)

BD 220.208

BD 220.208 1 Bag of 1000 (inc. VAT)

Thomas & Betts Cable Ties, Weather Resistant, 294.24mm x 4.83 mm, Black Nylon, Pk-1000

BD 200.189

BD 200.189 1 Bag of 1000 (Exc. Vat)

BD 220.208

BD 220.208 1 Bag of 1000 (inc. VAT)

Thomas & Betts Cable Ties, Weather Resistant, 294.24mm x 4.83 mm, Black Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 200.189
15 - 49BD 193.484
50+BD 190.410
You may be interested in

Technical Document

Specifications

Length

294.24mm

Width

4.83 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Quantity

1000

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

76.2mm

Product details

Ty-Fast® Polyamide 6.6 Cable Ties, UV-resistant, Black

Ty-Fast® Polyamide 6.6 cable ties are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head. This ensures a strong, reliable and long-lasting fastening under adverse conditions. These versions are UV-resistant, especially recommended for outdoor applications. Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head: strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time.
Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pickup from a flat work area.

Features and Benefits

• UV-resistant, especially recommended for outdoor applications
• Black version 2% carbon for military specifications
• Moulding Polyamide 6.6
• Locking barb 316 grade stainless steel
• Temperature range -40°C to +85°C
• Flammability rating UL 94 V-2
• Halogen-free
• Silicon-free

Approvals

UL, GL, Lloyd's Register, Bureau Veritas

You may be interested in