Thomas & Betts Natural Cable Tie Mount 10 mm x 22.4mm

RS Stock No.: 253-1182Brand: Thomas & BettsManufacturers Part No.: 7TAG009880R0015Distrelec Article No.: 30422331
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Natural

Length

22.4mm

Width

10 mm

Fixing Hole Diameter

4.3mm

Self Adhesive

No

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Natural Cable Tie Mount 10 mm x 22.4mm

P.O.A.

Thomas & Betts Natural Cable Tie Mount 10 mm x 22.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Natural

Length

22.4mm

Width

10 mm

Fixing Hole Diameter

4.3mm

Self Adhesive

No

Country of Origin

United States