Thomas & Betts Copper Piercing Washer Plain Washer, M10

RS Stock No.: 253-1290Brand: Thomas & BettsManufacturers Part No.: 7TAI029030R0032
brand-logo
View all in Washers

Technical Document

Specifications

For Screw/Bolt Size

M10

Washer Type

Piercing Washer

Inside Diameter

10.90mm

Outside Diameter

25.40mm

Material

Copper

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Copper Piercing Washer Plain Washer, M10

P.O.A.

Thomas & Betts Copper Piercing Washer Plain Washer, M10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Screw/Bolt Size

M10

Washer Type

Piercing Washer

Inside Diameter

10.90mm

Outside Diameter

25.40mm

Material

Copper

Country of Origin

United States