Thomas & Betts Heat Shrink Tubing Kit, Clear 1.6mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB Series

RS Stock No.: 208-8333Brand: Thomas & BettsManufacturers Part No.: 7TCA017300R0373 HSB63-C
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

1.6mm

Colour

Clear

Shrunk Diameter

0.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

12m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Series

HSB

Product details

Shrink-Kon Heat Shrink Tube® HSB Box

Heat shrink tube from dispenser box
PLG heat shrink tube in various colours and sizes
Indispensible for insulation, repairs and labelling in both pastime and professional applications
HSB box is stable, space-saving and handy
Polyolefin cross linked by irradiation, thin-walled
Temperature range -55° → +125 °C
Shrink capacity 2:1
Shrink temperature > +110 °C
Inner diameter from 0.6 mm → 25.4 mm
Boxes are stackable
Cutting length auxiliary dimension
Simple handling due to clear labelling
Inspection window for checking contents and Euro hanger for hanging
Single material = problem-free disposal
Dielectric strength = 20 kV/mm

Stock information temporarily unavailable.

BD 20.718

BD 20.718 Each (Exc. Vat)

BD 22.790

BD 22.790 Each (inc. VAT)

Thomas & Betts Heat Shrink Tubing Kit, Clear 1.6mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB Series

BD 20.718

BD 20.718 Each (Exc. Vat)

BD 22.790

BD 22.790 Each (inc. VAT)

Thomas & Betts Heat Shrink Tubing Kit, Clear 1.6mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 20.718
15 - 49BD 20.042
50+BD 19.344

Technical Document

Specifications

Sleeve Diameter

1.6mm

Colour

Clear

Shrunk Diameter

0.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

12m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Series

HSB

Product details

Shrink-Kon Heat Shrink Tube® HSB Box

Heat shrink tube from dispenser box
PLG heat shrink tube in various colours and sizes
Indispensible for insulation, repairs and labelling in both pastime and professional applications
HSB box is stable, space-saving and handy
Polyolefin cross linked by irradiation, thin-walled
Temperature range -55° → +125 °C
Shrink capacity 2:1
Shrink temperature > +110 °C
Inner diameter from 0.6 mm → 25.4 mm
Boxes are stackable
Cutting length auxiliary dimension
Simple handling due to clear labelling
Inspection window for checking contents and Euro hanger for hanging
Single material = problem-free disposal
Dielectric strength = 20 kV/mm