Thomas & Betts Cable Ties, Weather Resistant, 360.68mm x 4.83 mm, Black Nylon, Pk-100

RS Stock No.: 666-183Brand: Thomas & BettsManufacturers Part No.: 7TCG009200R0025 TY528MXR
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

360.68mm

Width

4.83 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Type

Résistant aux intempéries

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

101.6mm

Minimum Operating Temperature

-40°C

Country of Origin

Hungary

Product details

Weather Resistant Nylon 6.6 Ty-Rap®

Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.


Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2

Stock information temporarily unavailable.

BD 18.359

BD 18.359 1 Bag of 100 (Exc. Vat)

BD 20.195

BD 20.195 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, Weather Resistant, 360.68mm x 4.83 mm, Black Nylon, Pk-100

BD 18.359

BD 18.359 1 Bag of 100 (Exc. Vat)

BD 20.195

BD 20.195 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, Weather Resistant, 360.68mm x 4.83 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 18.359
15 - 49BD 17.765
50+BD 17.138

Technical Document

Specifications

Length

360.68mm

Width

4.83 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Type

Résistant aux intempéries

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

101.6mm

Minimum Operating Temperature

-40°C

Country of Origin

Hungary

Product details

Weather Resistant Nylon 6.6 Ty-Rap®

Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.


Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2