Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Cable Ties, 360.68mm x 4.83 mm, Natural Nylon, Pk-100

RS Stock No.: 622-341Brand: Thomas & BettsManufacturers Part No.: 7TCG009450R0183 TY528MR
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

360.68mm

Width

4.83 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

101.6mm

Product details

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.

Features and Benefits

• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation

Approvals

MIL-S-23190

Stock information temporarily unavailable.

BD 21.892

BD 21.892 1 Bag of 100 (Exc. Vat)

BD 24.081

BD 24.081 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, 360.68mm x 4.83 mm, Natural Nylon, Pk-100

BD 21.892

BD 21.892 1 Bag of 100 (Exc. Vat)

BD 24.081

BD 24.081 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, 360.68mm x 4.83 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 21.892
15 - 49BD 21.173
50+BD 20.391

Technical Document

Specifications

Length

360.68mm

Width

4.83 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

101.6mm

Product details

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.

Features and Benefits

• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation

Approvals

MIL-S-23190