Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Cable Ties, Double Headed, 510mm x 9 mm, Black Coated, Pk-100

RS Stock No.: 812-5491Brand: Thomas & BettsManufacturers Part No.: 7TCG009910R0051 CTP-9-500-0-C
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

510mm

Width

9 mm

Colour

Black

Material

Polyester

Type

Double Headed

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Tensile Strength

540N

Series

Col-Ty

Maximum Bundle Diameter

140mm

Product details

Col-Ty™ Heavy Duty Cable Ties

Col-Ty™ black, all-plastic, heavy duty cable ties are used particularly in the utility and construction industries. Serration on the outer side of the tie eliminates the risk of damage to the cable. These cable ties are suitable for use in hazardous environments, low temperatures and humidity.

Polyamide, black
Flammability rating UL 94 HB
12 UV resistant
Temperature range -40°C to +80°C
Halogen-free
Silicon-free
Supplied in bag of 100

You may be interested in
Stock information temporarily unavailable.

BD 51.612

BD 51.612 1 Bag of 100 (Exc. Vat)

BD 56.773

BD 56.773 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, Double Headed, 510mm x 9 mm, Black Coated, Pk-100

BD 51.612

BD 51.612 1 Bag of 100 (Exc. Vat)

BD 56.773

BD 56.773 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, Double Headed, 510mm x 9 mm, Black Coated, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 51.612
15 - 49BD 49.984
50+BD 44.440
You may be interested in

Technical Document

Specifications

Length

510mm

Width

9 mm

Colour

Black

Material

Polyester

Type

Double Headed

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Tensile Strength

540N

Series

Col-Ty

Maximum Bundle Diameter

140mm

Product details

Col-Ty™ Heavy Duty Cable Ties

Col-Ty™ black, all-plastic, heavy duty cable ties are used particularly in the utility and construction industries. Serration on the outer side of the tie eliminates the risk of damage to the cable. These cable ties are suitable for use in hazardous environments, low temperatures and humidity.

Polyamide, black
Flammability rating UL 94 HB
12 UV resistant
Temperature range -40°C to +80°C
Halogen-free
Silicon-free
Supplied in bag of 100

You may be interested in