Technical Document
Specifications
Brand
Thomas & BettsNominal Size
25mm
Fitting Type
90° Elbow
Thread Size
M25
Material
Steel
IP Rating
IP67
Finish
Galvanised
You may be interested in
Adaptaflex Swivel, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP66, IP67, IP68, IP69K ratingBrand: Adaptaflex
BD 6.648Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Thomas & Betts 90° Elbow, Cable Conduit Fitting, 25mm Nominal Size, M25, Steel
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Thomas & Betts 90° Elbow, Cable Conduit Fitting, 25mm Nominal Size, M25, Steel
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Adaptaflex Swivel, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP66, IP67, IP68, IP69K ratingBrand: Adaptaflex
BD 6.648Each (In a Pack of 10) (Exc. Vat)
Technical Document
Specifications
Brand
Thomas & BettsNominal Size
25mm
Fitting Type
90° Elbow
Thread Size
M25
Material
Steel
IP Rating
IP67
Finish
Galvanised
You may be interested in
Adaptaflex Swivel, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP66, IP67, IP68, IP69K ratingBrand: Adaptaflex
BD 6.648Each (In a Pack of 10) (Exc. Vat)