Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Heat Shrink Tubing, Red 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio

RS Stock No.: 208-8901Brand: Thomas & BettsManufacturers Part No.: HSB 46-2
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

1.2mm

Colour

Red

Shrunk Diameter

0.6mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

12m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Heat Shrink Tubing, Red 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio

P.O.A.

Thomas & Betts Heat Shrink Tubing, Red 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

1.2mm

Colour

Red

Shrunk Diameter

0.6mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

12m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany