Technical Document
Specifications
Brand
Thomas & BettsSleeve Diameter
2.4mm
Colour
Red
Shrunk Diameter
1.2mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
11.5m
Material
Cross Linked Polyolefin
Flame Retardant
Yes
You may be interested in


Thomas & Betts Heat Shrink Tubing Kit, White 2.4mm Sleeve Dia. x 11.5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
BD 12.723Each (Exc. Vat)
Thomas & Betts Heat Shrink Tubing Kit, Clear 2.4mm Sleeve Dia. x 11.5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
BD 20.328Each (Exc. Vat)
Thomas & Betts Heat Shrink Tubing Kit, Black 2.4mm Sleeve Dia. x 11.5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
BD 20.669Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Thomas & Betts Heat Shrink Tubing, Red 2.4mm Sleeve Dia. x 11.5m Length 2:1 Ratio
1
P.O.A.
Thomas & Betts Heat Shrink Tubing, Red 2.4mm Sleeve Dia. x 11.5m Length 2:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in


Thomas & Betts Heat Shrink Tubing Kit, White 2.4mm Sleeve Dia. x 11.5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
BD 12.723Each (Exc. Vat)
Thomas & Betts Heat Shrink Tubing Kit, Clear 2.4mm Sleeve Dia. x 11.5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
BD 20.328Each (Exc. Vat)
Thomas & Betts Heat Shrink Tubing Kit, Black 2.4mm Sleeve Dia. x 11.5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
BD 20.669Each (Exc. Vat)
Technical Document
Specifications
Brand
Thomas & BettsSleeve Diameter
2.4mm
Colour
Red
Shrunk Diameter
1.2mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
11.5m
Material
Cross Linked Polyolefin
Flame Retardant
Yes
You may be interested in


Thomas & Betts Heat Shrink Tubing Kit, White 2.4mm Sleeve Dia. x 11.5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
BD 12.723Each (Exc. Vat)
Thomas & Betts Heat Shrink Tubing Kit, Clear 2.4mm Sleeve Dia. x 11.5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
BD 20.328Each (Exc. Vat)
Thomas & Betts Heat Shrink Tubing Kit, Black 2.4mm Sleeve Dia. x 11.5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
BD 20.669Each (Exc. Vat)