Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Thomas & Betts Cable Ties, 220mm x 7.6 mm, White Nylon, Pk-100

RS Stock No.: 210-5589Brand: Thomas & BettsManufacturers Part No.: RSTY200-120-100
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

220mm

Width

7.6 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

533.787N

Series

Ty-Fast

Maximum Bundle Diameter

50mm

Product details

Ty-Fast® Standard Cable Ties

White nylon cable ties with a non-releasable ratchet lock action, suitable for binding cable or components. Ty-Fast® cable ties design speed up cable fastening and lower installation costs and provide low insertion forces. The smooth edges prevent damage to wire insulation and the tails are turned up for fast assembly.


Features and Benefits
• Securely fasten by hand or tool
• Fast and easy to install
• A round, low-profile head
• Halogen free

Stock information temporarily unavailable.

BD 10.274

BD 10.274 1 Bag of 100 (Exc. Vat)

BD 11.301

BD 11.301 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, 220mm x 7.6 mm, White Nylon, Pk-100

BD 10.274

BD 10.274 1 Bag of 100 (Exc. Vat)

BD 11.301

BD 11.301 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, 220mm x 7.6 mm, White Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 10.274
15 - 49BD 9.991
50+BD 9.702

Technical Document

Specifications

Length

220mm

Width

7.6 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

533.787N

Series

Ty-Fast

Maximum Bundle Diameter

50mm

Product details

Ty-Fast® Standard Cable Ties

White nylon cable ties with a non-releasable ratchet lock action, suitable for binding cable or components. Ty-Fast® cable ties design speed up cable fastening and lower installation costs and provide low insertion forces. The smooth edges prevent damage to wire insulation and the tails are turned up for fast assembly.


Features and Benefits
• Securely fasten by hand or tool
• Fast and easy to install
• A round, low-profile head
• Halogen free