Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Self Adhesive Cable Tie Mount 19.05 mm x 19.05mm, 0.14in Max. Cable Tie Width

RS Stock No.: 812-5839Brand: Thomas & BettsManufacturers Part No.: TC5344A-PDT
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Cable Tie Width Acceptance

0.14in

Length

19.05mm

Width

19.05 mm

Self Adhesive

Yes

Material

PP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+66°C

Quantity

100

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Self Adhesive Cable Tie Mount 19.05 mm x 19.05mm, 0.14in Max. Cable Tie Width

P.O.A.

Thomas & Betts Self Adhesive Cable Tie Mount 19.05 mm x 19.05mm, 0.14in Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Tie Width Acceptance

0.14in

Length

19.05mm

Width

19.05 mm

Self Adhesive

Yes

Material

PP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+66°C

Quantity

100