Technical Document
Specifications
Brand
Thomas & BettsLength
282mm
Width
4.7 mm
Colour
Black
Material
Nylon 66
Type
Twist Tail
Quantity
50
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Tensile Strength
133N
Maximum Bundle Diameter
76.2mm
Minimum Operating Temperature
-40°C
Country of Origin
United States
BD 7.172
BD 7.172 1 Pack of 50 (Exc. Vat)
BD 7.889
BD 7.889 1 Pack of 50 (inc. VAT)
1
BD 7.172
BD 7.172 1 Pack of 50 (Exc. Vat)
BD 7.889
BD 7.889 1 Pack of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Thomas & BettsLength
282mm
Width
4.7 mm
Colour
Black
Material
Nylon 66
Type
Twist Tail
Quantity
50
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Tensile Strength
133N
Maximum Bundle Diameter
76.2mm
Minimum Operating Temperature
-40°C
Country of Origin
United States