Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Cable Ties, 361mm x 4.7 mm, Blue Nylon, Pk-100

RS Stock No.: 812-5435Brand: Thomas & BettsManufacturers Part No.: TY528M-NDTDistrelec Article No.: 30402265
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

361mm

Width

4.7 mm

Colour

Blue

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

220N

Series

Ty-Rap

Maximum Bundle Diameter

102mm

Distrelec Product Id

30402265

Country of Origin

Hungary

Product details

Ty-Rap® Detectable Cable Ties

Ty-Rap® detectable cable ties incorporate a unique patented compound that can be detected by X-ray equipment, metal detectors and visual inspection equipment. They are widely used, particularly for applications in the food, pharmaceutical, chemical & compounds manufacturing and tyre & air-bag manufacturing industries. Their specialised applications extend to any contamination-sensitive industry where cable tie residuals (cut tails) and/or accessories are not permitted in the finished product. Ty-Rap® detectable cable ties help reduce risks of product contamination and contribute towards meeting the Hazard Analysis Critical Control Points (HACCP) EU Directive.

Detectable by metal detectors set at minimum 1.5mm diameter ferrous sphere
Detectable by X-ray equipment
Bright blue colour for easy visual detection
Halogen-free
High performance stainless steel locking device

Stock information temporarily unavailable.

BD 25.457

BD 25.457 1 Bag of 100 (Exc. Vat)

BD 28.003

BD 28.003 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, 361mm x 4.7 mm, Blue Nylon, Pk-100

BD 25.457

BD 25.457 1 Bag of 100 (Exc. Vat)

BD 28.003

BD 28.003 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, 361mm x 4.7 mm, Blue Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 25.457
15 - 49BD 24.591
50+BD 21.719

Technical Document

Specifications

Length

361mm

Width

4.7 mm

Colour

Blue

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

220N

Series

Ty-Rap

Maximum Bundle Diameter

102mm

Distrelec Product Id

30402265

Country of Origin

Hungary

Product details

Ty-Rap® Detectable Cable Ties

Ty-Rap® detectable cable ties incorporate a unique patented compound that can be detected by X-ray equipment, metal detectors and visual inspection equipment. They are widely used, particularly for applications in the food, pharmaceutical, chemical & compounds manufacturing and tyre & air-bag manufacturing industries. Their specialised applications extend to any contamination-sensitive industry where cable tie residuals (cut tails) and/or accessories are not permitted in the finished product. Ty-Rap® detectable cable ties help reduce risks of product contamination and contribute towards meeting the Hazard Analysis Critical Control Points (HACCP) EU Directive.

Detectable by metal detectors set at minimum 1.5mm diameter ferrous sphere
Detectable by X-ray equipment
Bright blue colour for easy visual detection
Halogen-free
High performance stainless steel locking device