Technical Document
Specifications
Brand
Thomas & BettsLength
140mm
Width
3.6 mm
Colour
Black
Material
Nylon 66
Type
Weather Resistant
Quantity
1000
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
133.28N
Series
Ty-Rap
Maximum Bundle Diameter
29mm
Product details
Weather Resistant Nylon 6.6 Ty-Rap®
Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.
Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2
BD 28.836
BD 28.836 1 Box of 1000 (Exc. Vat)
BD 31.720
BD 31.720 1 Box of 1000 (inc. VAT)
1
BD 28.836
BD 28.836 1 Box of 1000 (Exc. Vat)
BD 31.720
BD 31.720 1 Box of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 28.836 |
15 - 49 | BD 27.968 |
50+ | BD 27.049 |
Technical Document
Specifications
Brand
Thomas & BettsLength
140mm
Width
3.6 mm
Colour
Black
Material
Nylon 66
Type
Weather Resistant
Quantity
1000
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
133.28N
Series
Ty-Rap
Maximum Bundle Diameter
29mm
Product details
Weather Resistant Nylon 6.6 Ty-Rap®
Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.
Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2