Technical Document
Specifications
Brand
Thomson LinearActuator Type
Micro Linear Actuator
Maximum Stroke Length
101.6mm
Maximum Load
225N
Input Voltage
12V dc
Series
1 S
Maximum Speed No Load
45mm/s
Stock information temporarily unavailable.
BD 167.607
BD 167.607 Each (Exc. Vat)
BD 184.368
BD 184.368 Each (inc. VAT)
Thomson Linear Micro Linear Actuator, 101.6mm, 12V dc, 225N, 45mm/s
1
BD 167.607
BD 167.607 Each (Exc. Vat)
BD 184.368
BD 184.368 Each (inc. VAT)
Thomson Linear Micro Linear Actuator, 101.6mm, 12V dc, 225N, 45mm/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 167.607 |
5+ | BD 160.902 |
Technical Document
Specifications
Brand
Thomson LinearActuator Type
Micro Linear Actuator
Maximum Stroke Length
101.6mm
Maximum Load
225N
Input Voltage
12V dc
Series
1 S
Maximum Speed No Load
45mm/s