Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomson Linear Micro Linear Actuator, 50.8mm, 12V dc, 340N, 26mm/s

RS Stock No.: 197-7914Brand: Thomson LinearManufacturers Part No.: S12-17A08-02
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

50.8mm

Maximum Load

340N

Input Voltage

12V dc

Series

1 S

Maximum Speed No Load

26mm/s

Maximum Speed (No Load)

26mm/s

Stock information temporarily unavailable.

BD 167.607

BD 167.607 Each (Exc. Vat)

BD 184.368

BD 184.368 Each (inc. VAT)

Thomson Linear Micro Linear Actuator, 50.8mm, 12V dc, 340N, 26mm/s

BD 167.607

BD 167.607 Each (Exc. Vat)

BD 184.368

BD 184.368 Each (inc. VAT)

Thomson Linear Micro Linear Actuator, 50.8mm, 12V dc, 340N, 26mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 167.607
5+BD 160.902

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

50.8mm

Maximum Load

340N

Input Voltage

12V dc

Series

1 S

Maximum Speed No Load

26mm/s

Maximum Speed (No Load)

26mm/s