Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thorlux Lighting SON-T Plus Bulkhead Light, 70 W, 230 V ac, , Lamp Supplied, IP65

RS Stock No.: 328-7878Brand: Thorlux LightingManufacturers Part No.: MER9953ZFS19145
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

Bulkhead

Wattage

70 W

Voltage Rating

230 V ac

Lamp Type

SON-T Plus

Lamp Supplied

Yes

Length

315 mm

Width

335 mm

Depth

190 mm

IP Rating

IP65

Dimensions

315 x 335 x 190 mm

Minimum Operating Temperature

-20°C

Case Material

Die Cast Aluminium

Operating Temperature Range

-20 → +40°C

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Exterior Amenity Bulkheads

Stock information temporarily unavailable.

P.O.A.

Thorlux Lighting SON-T Plus Bulkhead Light, 70 W, 230 V ac, , Lamp Supplied, IP65

P.O.A.

Thorlux Lighting SON-T Plus Bulkhead Light, 70 W, 230 V ac, , Lamp Supplied, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Bulkhead

Wattage

70 W

Voltage Rating

230 V ac

Lamp Type

SON-T Plus

Lamp Supplied

Yes

Length

315 mm

Width

335 mm

Depth

190 mm

IP Rating

IP65

Dimensions

315 x 335 x 190 mm

Minimum Operating Temperature

-20°C

Case Material

Die Cast Aluminium

Operating Temperature Range

-20 → +40°C

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Exterior Amenity Bulkheads