Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aim-TTi Linear DIN Rail Panel Mount Power Supply, 0 → 3A Output, 90W

RS Stock No.: 155-428Brand: Thurlby Thandar InstrumentsManufacturers Part No.: EL303
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Type

Linear

Number of Outputs

1

Output Current

0 → 3A

Power Rating

90W

Dimensions

160 x 140 x 195mm

Depth

195mm

Width

140mm

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Load Regulation

±0.01%

Ripple And Noise

1mV

Stock information temporarily unavailable.

P.O.A.

Aim-TTi Linear DIN Rail Panel Mount Power Supply, 0 → 3A Output, 90W

P.O.A.

Aim-TTi Linear DIN Rail Panel Mount Power Supply, 0 → 3A Output, 90W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Linear

Number of Outputs

1

Output Current

0 → 3A

Power Rating

90W

Dimensions

160 x 140 x 195mm

Depth

195mm

Width

140mm

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Load Regulation

±0.01%

Ripple And Noise

1mV