Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tianma TM204ABC Alphanumeric LCD Display, Yellow on Green, 4 Rows by 20 Characters, Transflective

RS Stock No.: 184-8825Brand: TianmaManufacturers Part No.: TM204ABC
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Tianma

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Viewing Area Height

25.2mm

Viewing Area Width

76mm

Viewing Area Dimensions

76 x 25.2mm

External Depth

2mm

Illumination Colour

Yellow

Background Colour

Green

Backlight Type

LED

External Dimensions

98 x 2 x 80mm

External Height

80mm

External Width

98mm

Display Mode

Transflective

Display Matrix Technology

STN

Voltage Rating

TM20

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +50°C

Stock information temporarily unavailable.

P.O.A.

Tianma TM204ABC Alphanumeric LCD Display, Yellow on Green, 4 Rows by 20 Characters, Transflective

P.O.A.

Tianma TM204ABC Alphanumeric LCD Display, Yellow on Green, 4 Rows by 20 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tianma

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Viewing Area Height

25.2mm

Viewing Area Width

76mm

Viewing Area Dimensions

76 x 25.2mm

External Depth

2mm

Illumination Colour

Yellow

Background Colour

Green

Backlight Type

LED

External Dimensions

98 x 2 x 80mm

External Height

80mm

External Width

98mm

Display Mode

Transflective

Display Matrix Technology

STN

Voltage Rating

TM20

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +50°C