Technical Document
Specifications
Brand
TilsatecGlove Size
8
Primary Glove Application
Electrical Safety
Glove Material
Rubber
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
Range
Pulse
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
BD 22.720
BD 22.720 1 Pair (Exc. Vat)
BD 24.992
BD 24.992 1 Pair (inc. VAT)
Tilsatec Pulse Yellow Rubber Electrical Safety Electrical Insulating Gloves, Size 8, Latex Coating
1
BD 22.720
BD 22.720 1 Pair (Exc. Vat)
BD 24.992
BD 24.992 1 Pair (inc. VAT)
Tilsatec Pulse Yellow Rubber Electrical Safety Electrical Insulating Gloves, Size 8, Latex Coating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TilsatecGlove Size
8
Primary Glove Application
Electrical Safety
Glove Material
Rubber
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
Range
Pulse
Country of Origin
Sri Lanka