Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tilsatec Grey Reusable HPPE, PET, Polyamide, Spandex, Steel Protective Sleeve, 530mm Length

RS Stock No.: 250-0512Brand: TilsatecManufacturers Part No.: 81-6121CK
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Material

HPPE, PET, Polyamide, Spandex, Steel

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

530mm

Colour

Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 4.746

BD 4.746 1 Pair (Exc. Vat)

BD 5.221

BD 5.221 1 Pair (inc. VAT)

Tilsatec Grey Reusable HPPE, PET, Polyamide, Spandex, Steel Protective Sleeve, 530mm Length

BD 4.746

BD 4.746 1 Pair (Exc. Vat)

BD 5.221

BD 5.221 1 Pair (inc. VAT)

Tilsatec Grey Reusable HPPE, PET, Polyamide, Spandex, Steel Protective Sleeve, 530mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

HPPE, PET, Polyamide, Spandex, Steel

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

530mm

Colour

Grey

Country of Origin

United Kingdom