Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tilsatec Green Reusable Composite Protective Sleeve for Automotive Industry Use, 21in Length, One Size

RS Stock No.: 269-4204Brand: TilsatecManufacturers Part No.: 85-5221-TV
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Material

Composite

Material Properties

Flame Retardant

Reusable/Disposable

Reusable

Length

21in

Colour

Green

Primary Application

Automotive Industry

Size

One Size

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 8.107

BD 8.107 Each (Exc. Vat)

BD 8.918

BD 8.918 Each (inc. VAT)

Tilsatec Green Reusable Composite Protective Sleeve for Automotive Industry Use, 21in Length, One Size

BD 8.107

BD 8.107 Each (Exc. Vat)

BD 8.918

BD 8.918 Each (inc. VAT)

Tilsatec Green Reusable Composite Protective Sleeve for Automotive Industry Use, 21in Length, One Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Composite

Material Properties

Flame Retardant

Reusable/Disposable

Reusable

Length

21in

Colour

Green

Primary Application

Automotive Industry

Size

One Size

Country of Origin

United Kingdom