Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tilsatec Black Reusable Composite Arm Protector for Glass Industry Use, 8in Length, One Size

RS Stock No.: 269-4205Brand: TilsatecManufacturers Part No.: 89-5606
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Material

Composite

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

8in

Colour

Black

Primary Application

Glass Industry

Size

One Size

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 13.898

BD 13.898 1 Pair (Exc. Vat)

BD 15.288

BD 15.288 1 Pair (inc. VAT)

Tilsatec Black Reusable Composite Arm Protector for Glass Industry Use, 8in Length, One Size

BD 13.898

BD 13.898 1 Pair (Exc. Vat)

BD 15.288

BD 15.288 1 Pair (inc. VAT)

Tilsatec Black Reusable Composite Arm Protector for Glass Industry Use, 8in Length, One Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Composite

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

8in

Colour

Black

Primary Application

Glass Industry

Size

One Size

Country of Origin

United Kingdom