Timberland Splitrock XT Brown Steel Toe Capped Men's Safety Boots, UK 8, EU 42

RS Stock No.: 161-4572Brand: TimberlandManufacturers Part No.: Splitrock XT Wheat Size 8
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Splitrock XT

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Brown

Type

Ankle Boots

Safety Toe Type

Steel

Safety Toe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Resistant To

Penetration, Water

Safety Rating EN ISO 20345

S3

Sole Material

TPU

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Steel

Country of Origin

Bangladesh

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Timberland Splitrock XT Brown Steel Toe Capped Men's Safety Boots, UK 8, EU 42

P.O.A.

Timberland Splitrock XT Brown Steel Toe Capped Men's Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Splitrock XT

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Brown

Type

Ankle Boots

Safety Toe Type

Steel

Safety Toe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Resistant To

Penetration, Water

Safety Rating EN ISO 20345

S3

Sole Material

TPU

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Steel

Country of Origin

Bangladesh

You may be interested in