Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Timberland Splitrock Honey Steel Toe Capped Men's Safety Boots, UK 10, EU 44

RS Stock No.: 156-308Brand: TimberlandManufacturers Part No.: TB0A137C231
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Splitrock

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Abrasion, Flexion, Heat, Oil, Penetration, Water

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Upper Material

Nubuck

Midsole Type

EVA, Steel

Anti-Slip

Yes

Slip Resistance Rating

SRB

Country of Origin

China

Product details

Splitrock Boot

Premium full grain water resistant nubuck leather upper
Moisture management lining
Padded ankle collar and tongue
Ergonomical and removable footbed
200J steel toe cap
Cemented sole construction PRO Rubber outsole and EVA midsole
Good slip resistance
Shock absorption at heel
Good abrasion and puncture resistance
Excellent resistance to oil fuel
Excellent heat resistance up to 300°C
Colour: wheat

Standards

EN ISO 20345:2004

Stock information temporarily unavailable.

BD 79.870

BD 79.870 1 Pair (Exc. Vat)

BD 87.857

BD 87.857 1 Pair (inc. VAT)

Timberland Splitrock Honey Steel Toe Capped Men's Safety Boots, UK 10, EU 44

BD 79.870

BD 79.870 1 Pair (Exc. Vat)

BD 87.857

BD 87.857 1 Pair (inc. VAT)

Timberland Splitrock Honey Steel Toe Capped Men's Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Splitrock

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Abrasion, Flexion, Heat, Oil, Penetration, Water

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Upper Material

Nubuck

Midsole Type

EVA, Steel

Anti-Slip

Yes

Slip Resistance Rating

SRB

Country of Origin

China

Product details

Splitrock Boot

Premium full grain water resistant nubuck leather upper
Moisture management lining
Padded ankle collar and tongue
Ergonomical and removable footbed
200J steel toe cap
Cemented sole construction PRO Rubber outsole and EVA midsole
Good slip resistance
Shock absorption at heel
Good abrasion and puncture resistance
Excellent resistance to oil fuel
Excellent heat resistance up to 300°C
Colour: wheat

Standards

EN ISO 20345:2004