Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Time Electronics 7000 Temperature Calibrator

RS Stock No.: 423-1646Brand: Time ElectronicsManufacturers Part No.: 7000
brand-logo
View all in Temperature Calibrators

Technical Document

Specifications

Resolution

0.01 °C

Calibrator Type

RTD Calibrator

Best Accuracy

0.05 °C

Temperature Scale

Centigrade

Model Number p

7000

Width

90mm

Length

165mm

Dimensions

165 x 90 x 45mm

Height

45mm

Weight

420g

Country of Origin

United Kingdom

Product details

7000 Pt100 RTD Calibrator

A microprocessor-based handheld calibrator capable of accurately simulating and measuring the most commonly used RTD probes. It is specifically designed to automate and speed up the task of calibrating instrumentation used in the process control industry.

Compact and easy to use
2, 3 and 4 wire connections
Read and simulate °C, °F, °K and Ohms
Ramp and step functions
Standard RTD types Pt 100 DIN, Pt 100 US, Pt 200 DIN, Pt 500 DIN, Pt 1000 DIN, Ni 120, Ni 1000
User programmable
Can be used as a precision digital thermometer

Supplied with

protective carrying case

Stock information temporarily unavailable.

P.O.A.

Time Electronics 7000 Temperature Calibrator

P.O.A.

Time Electronics 7000 Temperature Calibrator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resolution

0.01 °C

Calibrator Type

RTD Calibrator

Best Accuracy

0.05 °C

Temperature Scale

Centigrade

Model Number p

7000

Width

90mm

Length

165mm

Dimensions

165 x 90 x 45mm

Height

45mm

Weight

420g

Country of Origin

United Kingdom

Product details

7000 Pt100 RTD Calibrator

A microprocessor-based handheld calibrator capable of accurately simulating and measuring the most commonly used RTD probes. It is specifically designed to automate and speed up the task of calibrating instrumentation used in the process control industry.

Compact and easy to use
2, 3 and 4 wire connections
Read and simulate °C, °F, °K and Ohms
Ramp and step functions
Standard RTD types Pt 100 DIN, Pt 100 US, Pt 200 DIN, Pt 500 DIN, Pt 1000 DIN, Ni 120, Ni 1000
User programmable
Can be used as a precision digital thermometer

Supplied with

protective carrying case