Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Time Electronics 7007, 20mA Loop Calibrator - RS Calibration

RS Stock No.: 537-7664Brand: Time ElectronicsManufacturers Part No.: 7007
brand-logo
View all in Loop Calibrators

Technical Document

Specifications

Model Number p

7007

Absolute Maximum Current Measurement

20mA

Best Accuracy

±0.05 %

Calibrated

RSCAL

Battery Type

9V

Battery Life

40 h

Power Source

Battery

Weight

200g

Height

140mm

Length

30mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

65mm

Country of Origin

United Kingdom

Product details

Time Electronics Loop-Mate 1 & 2 Current Loop Calibrator

Loop-mates designed for the calibration, testing and measurement of process loops are pocket sized units that boast a simplistic operation, no complicated selections just grab and go.
Loop-Mate 1 (537-2580) - Simulator which acts as a source in providing loop signals, a simple up and down button allows the user to increase or decrease the signal.
7 set points: 10%, 25%, 50%, 75%, 90% and 100% each of which is shown on LED's with beeps. The Loop-Mate 1 when used in conjunction with Loop-Mate 2 allows users to check a signal has arrived within specification at another location.

Loop-Mate 2 (537-2603) - Signal indicator with a 4-20 mA or 0-10 V loop type selection, also allowing the user to choose between a display of direct units or % of span. Also, specifically designed so that the LCD display shows the signal in mA, V, or % of span within an accuracy of 0.05%.

Powered by a PP3 battery both units provide up to 40 hours of continuous use, making them the ideal addition to any engineer testing kit.

Features and Benefits Loop-Mate 1:

• 0.1% Accuracy
• TxSim or RxTest mode
• 25 mA max loop supply
• 140 x 65 x 30 mm dimensions

Features and Benefits Loop-Mate 2:

• 4-digit LCD display
• 0.05% accuracy
• RxSim, TxTest, 50mA/50V measure
• 140 x 65 x 30 mm dimensions

FAQ's

What is a current loop calibrator?

Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.

How much current flows in each loop of a parallel circuit?

Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.

Supplied with

Carry case, leads and technical manual

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Time Electronics 7007, 20mA Loop Calibrator - RS Calibration

Calibration type

P.O.A.

Time Electronics 7007, 20mA Loop Calibrator - RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model Number p

7007

Absolute Maximum Current Measurement

20mA

Best Accuracy

±0.05 %

Calibrated

RSCAL

Battery Type

9V

Battery Life

40 h

Power Source

Battery

Weight

200g

Height

140mm

Length

30mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

65mm

Country of Origin

United Kingdom

Product details

Time Electronics Loop-Mate 1 & 2 Current Loop Calibrator

Loop-mates designed for the calibration, testing and measurement of process loops are pocket sized units that boast a simplistic operation, no complicated selections just grab and go.
Loop-Mate 1 (537-2580) - Simulator which acts as a source in providing loop signals, a simple up and down button allows the user to increase or decrease the signal.
7 set points: 10%, 25%, 50%, 75%, 90% and 100% each of which is shown on LED's with beeps. The Loop-Mate 1 when used in conjunction with Loop-Mate 2 allows users to check a signal has arrived within specification at another location.

Loop-Mate 2 (537-2603) - Signal indicator with a 4-20 mA or 0-10 V loop type selection, also allowing the user to choose between a display of direct units or % of span. Also, specifically designed so that the LCD display shows the signal in mA, V, or % of span within an accuracy of 0.05%.

Powered by a PP3 battery both units provide up to 40 hours of continuous use, making them the ideal addition to any engineer testing kit.

Features and Benefits Loop-Mate 1:

• 0.1% Accuracy
• TxSim or RxTest mode
• 25 mA max loop supply
• 140 x 65 x 30 mm dimensions

Features and Benefits Loop-Mate 2:

• 4-digit LCD display
• 0.05% accuracy
• RxSim, TxTest, 50mA/50V measure
• 140 x 65 x 30 mm dimensions

FAQ's

What is a current loop calibrator?

Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.

How much current flows in each loop of a parallel circuit?

Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.

Supplied with

Carry case, leads and technical manual

You may be interested in