Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Timeguard RCD Plug Adapter 2 Pole ,Rated At 13A,230 V ac

RS Stock No.: 562-236Brand: TimeguardManufacturers Part No.: CB008
brand-logo
View all in RCD Plugs

Technical Document

Specifications

Type

Adapter

Pole Format

2

Tripping Time

40ms

Tripping Current

30mA

Current Rating

13A

Voltage Rating

230 V ac

Country of Origin

China

Product details

Safety Breaker RCD Adaptor

Detects dangerous earth leakages and automatically disconnects both live and neutral connections (double pole) leaving the earth connected
Provides additional protection from electrical shocks
Extra fast trip action, within 40 milliseconds
Operating voltage 230Vac
Rated trip current 30mA

Timeguard RCD's

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Timeguard RCD Plug Adapter 2 Pole ,Rated At 13A,230 V ac

P.O.A.

Timeguard RCD Plug Adapter 2 Pole ,Rated At 13A,230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Adapter

Pole Format

2

Tripping Time

40ms

Tripping Current

30mA

Current Rating

13A

Voltage Rating

230 V ac

Country of Origin

China

Product details

Safety Breaker RCD Adaptor

Detects dangerous earth leakages and automatically disconnects both live and neutral connections (double pole) leaving the earth connected
Provides additional protection from electrical shocks
Extra fast trip action, within 40 milliseconds
Operating voltage 230Vac
Rated trip current 30mA

Timeguard RCD's

You may be interested in