Technical Document
Specifications
Brand
TimeguardSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Hours
Segment Length
24 h
Terminal Type
Screw
Contact Configuration
SPNO
Height
85mm
Depth
38mm
Battery Life
4wk
Country of Origin
China
Product details
24 hour or 7 day - FST Series, Fused
The FST24 (24 hour) and FST77 (7 day) are Time Switch units which mount onto a BS4662 flush mount single box, or a BS5733 surface mount single box, (25mm deep in either case). There is provision for a single front exit output cable, with built in cable clamp.
The unit combines the facilities of a time switch and a double pole switched fused connection unit capable of being wired directly into a ring main. The contacts are not volt free. The unit has the option of automatic daylight saving pre-programmed in.
Ideal for use in controlling heating and ventilation appliances, combination boilers, washing machines, dish washers or lighting.
Indicator shows when timed output is On
SPDT contact configuration
Boost function
Fused connection unit
Loop terminal for earth continuity
Surface mounting type
Battery back-up
Digital
BD 38.643
BD 38.643 Each (Exc. Vat)
BD 42.507
BD 42.507 Each (inc. VAT)
1
BD 38.643
BD 38.643 Each (Exc. Vat)
BD 42.507
BD 42.507 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 38.643 |
5 - 9 | BD 37.609 |
10+ | BD 37.362 |
Technical Document
Specifications
Brand
TimeguardSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Hours
Segment Length
24 h
Terminal Type
Screw
Contact Configuration
SPNO
Height
85mm
Depth
38mm
Battery Life
4wk
Country of Origin
China
Product details
24 hour or 7 day - FST Series, Fused
The FST24 (24 hour) and FST77 (7 day) are Time Switch units which mount onto a BS4662 flush mount single box, or a BS5733 surface mount single box, (25mm deep in either case). There is provision for a single front exit output cable, with built in cable clamp.
The unit combines the facilities of a time switch and a double pole switched fused connection unit capable of being wired directly into a ring main. The contacts are not volt free. The unit has the option of automatic daylight saving pre-programmed in.
Ideal for use in controlling heating and ventilation appliances, combination boilers, washing machines, dish washers or lighting.
Indicator shows when timed output is On
SPDT contact configuration
Boost function
Fused connection unit
Loop terminal for earth continuity
Surface mounting type
Battery back-up