Timeguard Motion Detector PIR Sensor

RS Stock No.: 766-0094Brand: TimeguardManufacturers Part No.: MLSA360N
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Detector Type

Motion Detector

Depth

125 mm

Width

80mm

Height

95 mm

Country of Origin

China

Product details

MLSA360N 360° PIR Light Controller

Timeguard’s enhanced PIR detectors are suitable for either indoor or outdoor. This MLSA360N PIR offers multiple mounting options with full 360° detection over a 12m range for optimum coverage.

Adjustable PIR detector with Pan & Tilt sensor aiming adjustment
Enhanced 360° detection zone for optimum coverage
Up to 12m detection range at 3m mounting height
Multiple mounting options – surface, ceiling or corner mounting
Immediate illumination of lights on exit and approach
Light ON time adjustment 5 seconds to 12 minutes
LUX (light level) adjustment – Day to Night (5 to 1000 LUX – permanently ON when at max)
Total PIR switching 2000W incandescent/halogen, 600W fluorescent/110W compact fluorescent & electronic ballast
IP45 weatherproof rating
Optional mode settings – Manual, Dusk to Dawn and Test mode
Operating temperature -20° to 40°C
Corner mount bracket supplied in pack
Easy installation with Fast-fix terminal block connection

Stock information temporarily unavailable.

BD 31.564

BD 31.564 Each (Exc. Vat)

BD 34.720

BD 34.720 Each (inc. VAT)

Timeguard Motion Detector PIR Sensor

BD 31.564

BD 31.564 Each (Exc. Vat)

BD 34.720

BD 34.720 Each (inc. VAT)

Timeguard Motion Detector PIR Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Detector Type

Motion Detector

Depth

125 mm

Width

80mm

Height

95 mm

Country of Origin

China

Product details

MLSA360N 360° PIR Light Controller

Timeguard’s enhanced PIR detectors are suitable for either indoor or outdoor. This MLSA360N PIR offers multiple mounting options with full 360° detection over a 12m range for optimum coverage.

Adjustable PIR detector with Pan & Tilt sensor aiming adjustment
Enhanced 360° detection zone for optimum coverage
Up to 12m detection range at 3m mounting height
Multiple mounting options – surface, ceiling or corner mounting
Immediate illumination of lights on exit and approach
Light ON time adjustment 5 seconds to 12 minutes
LUX (light level) adjustment – Day to Night (5 to 1000 LUX – permanently ON when at max)
Total PIR switching 2000W incandescent/halogen, 600W fluorescent/110W compact fluorescent & electronic ballast
IP45 weatherproof rating
Optional mode settings – Manual, Dusk to Dawn and Test mode
Operating temperature -20° to 40°C
Corner mount bracket supplied in pack
Easy installation with Fast-fix terminal block connection