Timeguard Digital Time Switch 230 V ac, 1-Channel

RS Stock No.: 821-5042Brand: TimeguardManufacturers Part No.: NTT08
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Days

Segment Length

7 day

Terminal Type

Screw

Contact Configuration

SPNO

Height

121mm

Depth

48mm

Battery Life

720h

Country of Origin

China

Product details

NTT Series

Slimline general purpose timeswitches can offer complete control over a 24 hour or 7 day time period

Features of the NTT Series
Automatic Summer / Winter changeover function
4 On / 4 Off (24 Hour) or 28 On / 28 Off (7 day) easy-set parameter programming
1 Minute shortest switching time
Self-cancelling override button to next programme change
Optional 1 and 2 hour boost function button
Extra large easy read blue LED backlit screen
Large easy push programming buttons
Red LED for indicating "Mains On" and a green LED for indicating "Output" for easy recognition
Suitable for switching up to 750W incandescent, fluorescent or halogen lighting, also suitable for compact fluorescent (CFL) lighting up to 100W
720 hour rechargeable battery with memory backup

Digital

Stock information temporarily unavailable.

BD 31.234

BD 31.234 Each (Exc. Vat)

BD 34.357

BD 34.357 Each (inc. VAT)

Timeguard Digital Time Switch 230 V ac, 1-Channel

BD 31.234

BD 31.234 Each (Exc. Vat)

BD 34.357

BD 34.357 Each (inc. VAT)

Timeguard Digital Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 31.234
5 - 9BD 30.778
10+BD 30.580

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Days

Segment Length

7 day

Terminal Type

Screw

Contact Configuration

SPNO

Height

121mm

Depth

48mm

Battery Life

720h

Country of Origin

China

Product details

NTT Series

Slimline general purpose timeswitches can offer complete control over a 24 hour or 7 day time period

Features of the NTT Series
Automatic Summer / Winter changeover function
4 On / 4 Off (24 Hour) or 28 On / 28 Off (7 day) easy-set parameter programming
1 Minute shortest switching time
Self-cancelling override button to next programme change
Optional 1 and 2 hour boost function button
Extra large easy read blue LED backlit screen
Large easy push programming buttons
Red LED for indicating "Mains On" and a green LED for indicating "Output" for easy recognition
Suitable for switching up to 750W incandescent, fluorescent or halogen lighting, also suitable for compact fluorescent (CFL) lighting up to 100W
720 hour rechargeable battery with memory backup

Digital