Timeguard 30A, BS Fixing, Passive RCD Socket, Plastic, Surface Mount , Switched, 230 V ac, White

RS Stock No.: 185-3195Brand: TimeguardManufacturers Part No.: RCD06WPVN
brand-logo
View all in RCD Sockets

Technical Document

Specifications

Material

Plastic

RCD Type

Passive

Colour

White

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Current Rating

30A

Voltage Rating

230 V ac

Colour Family

White

Height

86mm

Minimum Box Depth

25mm

Trip Current

30mA

Special Features

Provides Two Protected Switched Socket Outlets for Convenience and Extra Safety

Earth Terminal

Yes

Dimensions L x W x D

147x 42.5 x 86mm

Fixing Standard

BS

Width

147mm

Number of Poles

2

Dimensions (L x W x D)

147x 42.5 x 86mm

Country of Origin

China

Stock information temporarily unavailable.

BD 56.177

BD 56.177 Each (Exc. Vat)

BD 61.795

BD 61.795 Each (inc. VAT)

Timeguard 30A, BS Fixing, Passive RCD Socket, Plastic, Surface Mount , Switched, 230 V ac, White

BD 56.177

BD 56.177 Each (Exc. Vat)

BD 61.795

BD 61.795 Each (inc. VAT)

Timeguard 30A, BS Fixing, Passive RCD Socket, Plastic, Surface Mount , Switched, 230 V ac, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Plastic

RCD Type

Passive

Colour

White

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Current Rating

30A

Voltage Rating

230 V ac

Colour Family

White

Height

86mm

Minimum Box Depth

25mm

Trip Current

30mA

Special Features

Provides Two Protected Switched Socket Outlets for Convenience and Extra Safety

Earth Terminal

Yes

Dimensions L x W x D

147x 42.5 x 86mm

Fixing Standard

BS

Width

147mm

Number of Poles

2

Dimensions (L x W x D)

147x 42.5 x 86mm

Country of Origin

China