Timeguard Timer Switch 230 V ac

RS Stock No.: 821-5058Brand: TimeguardManufacturers Part No.: TG24
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Segment Length

24 h

Contact Configuration

SPDT

Height

78mm

Depth

75mm

Country of Origin

China

Stock information temporarily unavailable.

BD 9.592

BD 9.592 Each (Exc. Vat)

BD 10.551

BD 10.551 Each (inc. VAT)

Timeguard Timer Switch 230 V ac

BD 9.592

BD 9.592 Each (Exc. Vat)

BD 10.551

BD 10.551 Each (inc. VAT)

Timeguard Timer Switch 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.592
5 - 9BD 9.466
10+BD 9.400

Technical Document

Specifications

Supply Voltage

230 V ac

Segment Length

24 h

Contact Configuration

SPDT

Height

78mm

Depth

75mm

Country of Origin

China