Technical Document
Specifications
Brand
TimeguardMaterial
Thermoplastic
Number of Gangs
2
RCD Type
Active
Colour
Grey
Mounting Style
Surface Mount
Outdoor Use
Yes
Switched
Yes
Trip Speed
<40ms
Voltage Rating
230 V ac
Current Rating
13A
International Protection Rating
IP66
Number of Poles
1, 2
Height
142.5mm
Switch Style
Rocker
Special Features
Weathersafe Vision See-Through Clear Plastic Cover, Extra Fast Action Trips Out within 40 Milliseconds, Automatically Disconnects Both Live and Neutral Connections Leaving Earth Connection Intact, Trips Out When the Power Supply is Temporarily Lost, A Safety Must for Machine Tool Applications, Impact Resistant Housing, Easy Release Lid Catch, Multiple M20 Threaded Screw-Outs, Test and Reset Buttons for Safety Checks, Status Flag Indicator, Spacious Design Allowing Full Closure of Lid with Plug in Position
Faceplate Fixing
Screwless
Earth Terminal
Yes
Dimensions L x W x D
142.5 x 157 x 75.5mm
Fixing Standard
BS
Width
157mm
Colour Family
Grey
Trip Current
30mA
Colour Shade
Grey
Faceplate Mounting Type
Screwless
Dimensions (L x W x D)
142.5 x 157 x 75.5mm
Country of Origin
United Kingdom
Product details
Weathersafe Vision Twin Gang 13A IP66 Switched RCD Socket – Active - TGV205N
The Weathersafe Vision switched active RCD twin socket gives additional protection against the risk of electric shocks and home and in the garden. Ideal for use with lawnmowers, hedge trimmers and any other mains powered outdoor equipment.
Active RCD: will function under normal RCD conditions. It will also trip in the event of a power cut or dramatic reduction in mains voltage. It will then require manual reset.
Weathersafe Vision see-through clear plastic cover
Extra fast action – trips out within 40 milliseconds (BS7288)
Automatically disconnects both Live and Neutral connections leaving Earth connection intact
Active RCD operation: trips out when the power supply is temporarily lost. A safety must for machine tool applications
Impact resistant housing
Easy release lid catch
Multiple M20 threaded screw-outs
Test and reset buttons for safety checks
Status flag indicator
Spacious design allowing full closure of lid with plug in position
Suitable for all 13 amp BS plugs
Complies with BS7288 and BS1363
IP66 weatherproof rating
Timeguard Weathersafe Vision IP66
BD 82.516
BD 82.516 Each (Exc. Vat)
BD 90.768
BD 90.768 Each (inc. VAT)
1
BD 82.516
BD 82.516 Each (Exc. Vat)
BD 90.768
BD 90.768 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 82.516 |
10 - 49 | BD 78.392 |
50+ | BD 75.273 |
Technical Document
Specifications
Brand
TimeguardMaterial
Thermoplastic
Number of Gangs
2
RCD Type
Active
Colour
Grey
Mounting Style
Surface Mount
Outdoor Use
Yes
Switched
Yes
Trip Speed
<40ms
Voltage Rating
230 V ac
Current Rating
13A
International Protection Rating
IP66
Number of Poles
1, 2
Height
142.5mm
Switch Style
Rocker
Special Features
Weathersafe Vision See-Through Clear Plastic Cover, Extra Fast Action Trips Out within 40 Milliseconds, Automatically Disconnects Both Live and Neutral Connections Leaving Earth Connection Intact, Trips Out When the Power Supply is Temporarily Lost, A Safety Must for Machine Tool Applications, Impact Resistant Housing, Easy Release Lid Catch, Multiple M20 Threaded Screw-Outs, Test and Reset Buttons for Safety Checks, Status Flag Indicator, Spacious Design Allowing Full Closure of Lid with Plug in Position
Faceplate Fixing
Screwless
Earth Terminal
Yes
Dimensions L x W x D
142.5 x 157 x 75.5mm
Fixing Standard
BS
Width
157mm
Colour Family
Grey
Trip Current
30mA
Colour Shade
Grey
Faceplate Mounting Type
Screwless
Dimensions (L x W x D)
142.5 x 157 x 75.5mm
Country of Origin
United Kingdom
Product details
Weathersafe Vision Twin Gang 13A IP66 Switched RCD Socket – Active - TGV205N
The Weathersafe Vision switched active RCD twin socket gives additional protection against the risk of electric shocks and home and in the garden. Ideal for use with lawnmowers, hedge trimmers and any other mains powered outdoor equipment.
Active RCD: will function under normal RCD conditions. It will also trip in the event of a power cut or dramatic reduction in mains voltage. It will then require manual reset.
Weathersafe Vision see-through clear plastic cover
Extra fast action – trips out within 40 milliseconds (BS7288)
Automatically disconnects both Live and Neutral connections leaving Earth connection intact
Active RCD operation: trips out when the power supply is temporarily lost. A safety must for machine tool applications
Impact resistant housing
Easy release lid catch
Multiple M20 threaded screw-outs
Test and reset buttons for safety checks
Status flag indicator
Spacious design allowing full closure of lid with plug in position
Suitable for all 13 amp BS plugs
Complies with BS7288 and BS1363
IP66 weatherproof rating