Timeguard IP66 Surface Mount Socket, Rated At 13A, 230 V ac

RS Stock No.: 427-830Brand: TimeguardManufacturers Part No.: WPM02
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

13A

Plug/Socket

Socket

Pole Format

2P

Voltage Rating

230 V ac

Mounting Type

Surface Mount

IP Rating

IP66

Country of Origin

China

Product details

Weathersafe Outdoor Multi-Connector Mini Box

Tough and durable housing
2 gang, 13A socket strip included inside
Up to 3 cable seal outlets to appliances
Rated to IP66

Timeguard Weathersafe IP66

BD 29.018

BD 29.018 Each (Exc. Vat)

BD 31.920

BD 31.920 Each (inc. VAT)

Timeguard IP66 Surface Mount Socket, Rated At 13A, 230 V ac

BD 29.018

BD 29.018 Each (Exc. Vat)

BD 31.920

BD 31.920 Each (inc. VAT)

Timeguard IP66 Surface Mount Socket, Rated At 13A, 230 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 29.018
10 - 49BD 28.210
50+BD 27.335

Technical Document

Specifications

Current Rating

13A

Plug/Socket

Socket

Pole Format

2P

Voltage Rating

230 V ac

Mounting Type

Surface Mount

IP Rating

IP66

Country of Origin

China

Product details

Weathersafe Outdoor Multi-Connector Mini Box

Tough and durable housing
2 gang, 13A socket strip included inside
Up to 3 cable seal outlets to appliances
Rated to IP66

Timeguard Weathersafe IP66