Technical Document
Specifications
Brand
TimestripMinimum Temperature Sensitivity
27°C
Maximum Temperature Sensitivity
30°C
Reversibility
No
Label Length
40mm
Label Width
19mm
Country of Origin
Israel
Product details
Timestrip® Plus Temperature Indicators
Many products are adversely affected by temperature and need to be monitored for temperature abuse. Timestrip® PLUS indicators record irreversibly how long an item has spent above a maximum temperature threshold. Depending on the model, up to 8 or 12 hours of cumulative threshold breach can be recorded during a total monitoring period that can be hours, weeks or months as required.
Timestrip® Plus can be attached directly to a product, package or shipment and each indicator has a unique serial code for traceability. They can be stored inert at room temperature and then activated when required.
Small and self-adhesive
After activation, all indicators require a short period of cooling before monitoring can begin
Each indicator monitors one maximum threshold
Choose from 8 ºC, 10 ºC, 25 ºC or 30 ºC
Horizontal orientation
± 15% time accuracy at isothermal temperature of 2 ºC above the stated/printed threshold temperature
± 1 ºC temperature accuracy
Splashproof only: do not immerse in water
BD 71.126
BD 71.126 1 Box of 100 (Exc. Vat)
BD 78.239
BD 78.239 1 Box of 100 (inc. VAT)
1
BD 71.126
BD 71.126 1 Box of 100 (Exc. Vat)
BD 78.239
BD 78.239 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 71.126 |
5 - 9 | BD 68.926 |
10+ | BD 66.011 |
Technical Document
Specifications
Brand
TimestripMinimum Temperature Sensitivity
27°C
Maximum Temperature Sensitivity
30°C
Reversibility
No
Label Length
40mm
Label Width
19mm
Country of Origin
Israel
Product details
Timestrip® Plus Temperature Indicators
Many products are adversely affected by temperature and need to be monitored for temperature abuse. Timestrip® PLUS indicators record irreversibly how long an item has spent above a maximum temperature threshold. Depending on the model, up to 8 or 12 hours of cumulative threshold breach can be recorded during a total monitoring period that can be hours, weeks or months as required.
Timestrip® Plus can be attached directly to a product, package or shipment and each indicator has a unique serial code for traceability. They can be stored inert at room temperature and then activated when required.
Small and self-adhesive
After activation, all indicators require a short period of cooling before monitoring can begin
Each indicator monitors one maximum threshold
Choose from 8 ºC, 10 ºC, 25 ºC or 30 ºC
Horizontal orientation
± 15% time accuracy at isothermal temperature of 2 ºC above the stated/printed threshold temperature
± 1 ºC temperature accuracy
Splashproof only: do not immerse in water