Timestrip Non-Reversible Temperature Label Indicator, 22°C to 25°C

RS Stock No.: 865-6250Brand: TimestripManufacturers Part No.: TP217
brand-logo
View all in Temperature Sensitive Labels

Technical Document

Specifications

Minimum Temperature Sensitivity

22°C

Maximum Temperature Sensitivity

25°C

Reversibility

No

Label Length

40mm

Label Width

19mm

Country of Origin

Israel

Product details

Timestrip® Plus Temperature Indicators

Many products are adversely affected by temperature and need to be monitored for temperature abuse. Timestrip® PLUS indicators record irreversibly how long an item has spent above a maximum temperature threshold. Depending on the model, up to 8 or 12 hours of cumulative threshold breach can be recorded during a total monitoring period that can be hours, weeks or months as required.
Timestrip® Plus can be attached directly to a product, package or shipment and each indicator has a unique serial code for traceability. They can be stored inert at room temperature and then activated when required.

Small and self-adhesive
After activation, all indicators require a short period of cooling before monitoring can begin
Each indicator monitors one maximum threshold
Choose from 8 ºC, 10 ºC, 25 ºC or 30 ºC
Horizontal orientation
± 15% time accuracy at isothermal temperature of 2 ºC above the stated/printed threshold temperature
± 1 ºC temperature accuracy
Splashproof only: do not immerse in water

Stock information temporarily unavailable.

BD 73.254

BD 73.254 1 Box of 100 (Exc. Vat)

BD 80.579

BD 80.579 1 Box of 100 (inc. VAT)

Timestrip Non-Reversible Temperature Label Indicator, 22°C to 25°C

BD 73.254

BD 73.254 1 Box of 100 (Exc. Vat)

BD 80.579

BD 80.579 1 Box of 100 (inc. VAT)

Timestrip Non-Reversible Temperature Label Indicator, 22°C to 25°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 73.254
5 - 9BD 70.988
10+BD 67.986

Technical Document

Specifications

Minimum Temperature Sensitivity

22°C

Maximum Temperature Sensitivity

25°C

Reversibility

No

Label Length

40mm

Label Width

19mm

Country of Origin

Israel

Product details

Timestrip® Plus Temperature Indicators

Many products are adversely affected by temperature and need to be monitored for temperature abuse. Timestrip® PLUS indicators record irreversibly how long an item has spent above a maximum temperature threshold. Depending on the model, up to 8 or 12 hours of cumulative threshold breach can be recorded during a total monitoring period that can be hours, weeks or months as required.
Timestrip® Plus can be attached directly to a product, package or shipment and each indicator has a unique serial code for traceability. They can be stored inert at room temperature and then activated when required.

Small and self-adhesive
After activation, all indicators require a short period of cooling before monitoring can begin
Each indicator monitors one maximum threshold
Choose from 8 ºC, 10 ºC, 25 ºC or 30 ºC
Horizontal orientation
± 15% time accuracy at isothermal temperature of 2 ºC above the stated/printed threshold temperature
± 1 ºC temperature accuracy
Splashproof only: do not immerse in water