Timestrip Non-Reversible Time Indicator Label

RS Stock No.: 865-6232Brand: TimestripManufacturers Part No.: TS172
brand-logo
View all in Temperature Sensitive Labels

Technical Document

Specifications

Labels Per Product

500

Reversibility

No

Label Length

19mm

Label Width

40mm

Country of Origin

Israel

Product details

Timestrip® Time Indicators

You know that replacing parts on time is important for maintaining the performance you expect, but you find it hard to track when replacements are due. Timestrip® time indicators make it easy by showing you time passing. No need to guess or record and calculate dates since the red colour moves past the time markers and when it gets to the end, you know that time is up.
Every time you replace a part, simply activate a new Timestrip® indicator and stick it on a room temperature surface such as paperwork, a notice board, the part or a device. It is perfect for reminding you to change a filter, replace an expired product or maintain a device.

Available in 1, 3, 6 or 12 month time lengths
± 15 % time accuracy at room temperature (22 ºC average)
Vertical Graphic but can be used flat or upright
Do not use outside, place in direct sunlight or stick to hot or cold surfaces
Splashproof only: do not immerse in water
Easy to store and use, inert until activated, single use, disposable, self-adhesive

Stock number 865-6238 - 1 month Time Label Indicator
Stock number 865-6232 - 3 month Time Label Indicator
Stock number 865-6241 - 6 month Time Label Indicator
Stock number 865-6244 - 12 month Time Label Indicator

Stock information temporarily unavailable.

BD 29.524

BD 29.524 1 Box of 100 (Exc. Vat)

BD 32.476

BD 32.476 1 Box of 100 (inc. VAT)

Timestrip Non-Reversible Time Indicator Label

BD 29.524

BD 29.524 1 Box of 100 (Exc. Vat)

BD 32.476

BD 32.476 1 Box of 100 (inc. VAT)

Timestrip Non-Reversible Time Indicator Label
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 29.524
5 - 9BD 28.600
10+BD 27.522

Technical Document

Specifications

Labels Per Product

500

Reversibility

No

Label Length

19mm

Label Width

40mm

Country of Origin

Israel

Product details

Timestrip® Time Indicators

You know that replacing parts on time is important for maintaining the performance you expect, but you find it hard to track when replacements are due. Timestrip® time indicators make it easy by showing you time passing. No need to guess or record and calculate dates since the red colour moves past the time markers and when it gets to the end, you know that time is up.
Every time you replace a part, simply activate a new Timestrip® indicator and stick it on a room temperature surface such as paperwork, a notice board, the part or a device. It is perfect for reminding you to change a filter, replace an expired product or maintain a device.

Available in 1, 3, 6 or 12 month time lengths
± 15 % time accuracy at room temperature (22 ºC average)
Vertical Graphic but can be used flat or upright
Do not use outside, place in direct sunlight or stick to hot or cold surfaces
Splashproof only: do not immerse in water
Easy to store and use, inert until activated, single use, disposable, self-adhesive

Stock number 865-6238 - 1 month Time Label Indicator
Stock number 865-6232 - 3 month Time Label Indicator
Stock number 865-6241 - 6 month Time Label Indicator
Stock number 865-6244 - 12 month Time Label Indicator