Technical Document
Specifications
Brand
TimkenInside Diameter
50mm
Outside Diameter
80mm
Roller Bearing Type
Taper
Race Width
20mm
Bore Type
Tapered
Static Load Rating
92700N
Number of Rows
1
Dynamic Load Rating
15500 (Thrust 90 Million Revolution) N, 21500 (Radial 90 Million Revolution) N, 82700 (Radial 1 Million Revolution) N
Country of Origin
France
BD 20.256
BD 20.256 Each (Exc. Vat)
BD 22.282
BD 22.282 Each (inc. VAT)
1
BD 20.256
BD 20.256 Each (Exc. Vat)
BD 22.282
BD 22.282 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 20.256 |
5 - 9 | BD 19.442 |
10 - 24 | BD 19.332 |
25+ | BD 19.228 |
Technical Document
Specifications
Brand
TimkenInside Diameter
50mm
Outside Diameter
80mm
Roller Bearing Type
Taper
Race Width
20mm
Bore Type
Tapered
Static Load Rating
92700N
Number of Rows
1
Dynamic Load Rating
15500 (Thrust 90 Million Revolution) N, 21500 (Radial 90 Million Revolution) N, 82700 (Radial 1 Million Revolution) N
Country of Origin
France