Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Timken 32011X 55mm I.D Taper Metric Roller Bearing, 90mm O.D

RS Stock No.: 193-1016Brand: TimkenManufacturers Part No.: 32011X
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

Timken

Inside Diameter

55mm

Outside Diameter

90mm

Roller Bearing Type

Taper

Race Width

23mm

Bore Type

Tapered

Static Load Rating

126000N

Number of Rows

1

Dynamic Load Rating

112000 (Radial 1 Million Revolution) N, 20300 (Thrust 90 Million Revolution) N, 29100 (Radial 90 Million Revolution) N

You may be interested in
Stock information temporarily unavailable.

BD 23.920

BD 23.920 Each (Exc. Vat)

BD 26.312

BD 26.312 Each (inc. VAT)

Timken 32011X 55mm I.D Taper Metric Roller Bearing, 90mm O.D

BD 23.920

BD 23.920 Each (Exc. Vat)

BD 26.312

BD 26.312 Each (inc. VAT)

Timken 32011X 55mm I.D Taper Metric Roller Bearing, 90mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 23.920
5 - 9BD 22.974
10 - 24BD 22.847
25+BD 22.732
You may be interested in

Technical Document

Specifications

Brand

Timken

Inside Diameter

55mm

Outside Diameter

90mm

Roller Bearing Type

Taper

Race Width

23mm

Bore Type

Tapered

Static Load Rating

126000N

Number of Rows

1

Dynamic Load Rating

112000 (Radial 1 Million Revolution) N, 20300 (Thrust 90 Million Revolution) N, 29100 (Radial 90 Million Revolution) N

You may be interested in