Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Timken L44643/L44610 25.4mm I.D Taper Roller Bearing, 50.29mm O.D

RS Stock No.: 134-7448Brand: TimkenManufacturers Part No.: L44643/L44610
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

Timken

Inside Diameter

25.4mm

Outside Diameter

50.29mm

Roller Bearing Type

Taper

Race Width

10.66mm

Bore Type

Parallel

Material

Metal

Static Load Rating

32900N

Cage Material

Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

35600 (1 Million Radial) N, 5910 (90 Million Thrust) N, 9230 (90 Million Radial) N

End Type

Sealed

Country of Origin

United States

Product details

Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric

These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.

Features and Benefits

• Imperial / Metric
• One piece stamped steel cage retains rollers on the cone
• Inner diameter range 7.937 mm to 863.600 mm
• Outer diameter range 31.991 mm to 1060.000 mm
• Single cone and cup

Product Application Information

Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.

Timken

Stock information temporarily unavailable.

BD 12.298

BD 12.298 Each (Exc. Vat)

BD 13.528

BD 13.528 Each (inc. VAT)

Timken L44643/L44610 25.4mm I.D Taper Roller Bearing, 50.29mm O.D

BD 12.298

BD 12.298 Each (Exc. Vat)

BD 13.528

BD 13.528 Each (inc. VAT)

Timken L44643/L44610 25.4mm I.D Taper Roller Bearing, 50.29mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Timken

Inside Diameter

25.4mm

Outside Diameter

50.29mm

Roller Bearing Type

Taper

Race Width

10.66mm

Bore Type

Parallel

Material

Metal

Static Load Rating

32900N

Cage Material

Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

35600 (1 Million Radial) N, 5910 (90 Million Thrust) N, 9230 (90 Million Radial) N

End Type

Sealed

Country of Origin

United States

Product details

Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric

These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.

Features and Benefits

• Imperial / Metric
• One piece stamped steel cage retains rollers on the cone
• Inner diameter range 7.937 mm to 863.600 mm
• Outer diameter range 31.991 mm to 1060.000 mm
• Single cone and cup

Product Application Information

Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.

Timken