Technical Document
Specifications
Brand
TivolyMaximum Die Size
M10
Minimum Tap Size
M3
Maximum Tap Size
M10
Minimum Die Size
M3
Number of Pieces
20
Material
HSS
Country of Origin
China
Stock information temporarily unavailable.
BD 122.556
BD 122.556 1 Set (Exc. Vat)
BD 134.812
BD 134.812 1 Set (inc. VAT)
Tivoly 20-Piece HSS Tap & Die Set, M3 - M10 Taps, M3 - M10 Dies
1
BD 122.556
BD 122.556 1 Set (Exc. Vat)
BD 134.812
BD 134.812 1 Set (inc. VAT)
Tivoly 20-Piece HSS Tap & Die Set, M3 - M10 Taps, M3 - M10 Dies
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TivolyMaximum Die Size
M10
Minimum Tap Size
M3
Maximum Tap Size
M10
Minimum Die Size
M3
Number of Pieces
20
Material
HSS
Country of Origin
China