Technical Document
Specifications
Brand
TivolyMaximum Die Size
M12
Minimum Tap Size
M3
Maximum Tap Size
M12
Minimum Die Size
M3
Number of Pieces
29
Material
HSS
Country of Origin
China
Stock information temporarily unavailable.
BD 113.135
BD 113.135 1 Set (Exc. Vat)
BD 124.449
BD 124.449 1 Set (inc. VAT)
Tivoly 29-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
1
BD 113.135
BD 113.135 1 Set (Exc. Vat)
BD 124.449
BD 124.449 1 Set (inc. VAT)
Tivoly 29-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TivolyMaximum Die Size
M12
Minimum Tap Size
M3
Maximum Tap Size
M12
Minimum Die Size
M3
Number of Pieces
29
Material
HSS
Country of Origin
China