Tivoly 2020011 Series High Speed Steel Twist Drill Bit for Steel, 10mm Diameter, 133 mm Overall
Technical Document
Specifications
Brand
TivolySeries
2020011
Material
High Speed Steel
Drill Bit Type
Twist Drill Bit
Diameter
10mm
Point Angle
118°
Overall Length
133 mm
Drilling Application
Steel
Country of Origin
China
Stock information temporarily unavailable.
BD 5.934
BD 5.934 1 Pack of 1 (Exc. Vat)
BD 6.527
BD 6.527 1 Pack of 1 (inc. VAT)
Tivoly 2020011 Series High Speed Steel Twist Drill Bit for Steel, 10mm Diameter, 133 mm Overall
1
BD 5.934
BD 5.934 1 Pack of 1 (Exc. Vat)
BD 6.527
BD 6.527 1 Pack of 1 (inc. VAT)
Tivoly 2020011 Series High Speed Steel Twist Drill Bit for Steel, 10mm Diameter, 133 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TivolySeries
2020011
Material
High Speed Steel
Drill Bit Type
Twist Drill Bit
Diameter
10mm
Point Angle
118°
Overall Length
133 mm
Drilling Application
Steel
Country of Origin
China