Technical Document
Specifications
Brand
TivolyThread Size
M4
Type
Machine tap
Pitch
0.7mm
Thread Standard
Metric
Overall Length
63 mm
Material
HSS-E-PM
Country of Origin
Spain
Stock information temporarily unavailable.
BD 14.564
BD 14.564 Each (Exc. Vat)
BD 16.020
BD 16.020 Each (inc. VAT)
Tivoly Thread Tap, M4 Thread, 0.7mm Pitch, Metric Standard
1
BD 14.564
BD 14.564 Each (Exc. Vat)
BD 16.020
BD 16.020 Each (inc. VAT)
Tivoly Thread Tap, M4 Thread, 0.7mm Pitch, Metric Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TivolyThread Size
M4
Type
Machine tap
Pitch
0.7mm
Thread Standard
Metric
Overall Length
63 mm
Material
HSS-E-PM
Country of Origin
Spain