TMC Non-Reversible Temperature Sensitive Label, +71°C to +110°C, 8 Levels

RS Stock No.: 283-5290Brand: TMCManufacturers Part No.: 08STHE-BDistrelec Article No.: 17665287
View all in Temperature Sensitive Labels

Technical Document

Specifications

Brand

TMC

Minimum Temperature Sensitivity

+71°C

Maximum Temperature Sensitivity

+110°C

Number of Temperature Levels

8

Labels Per Product

10

Orientation

Straight

Reversibility

No

Distrelec Product Id

17665287

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 12.265

BD 1.226 Each (In a Pack of 10) (Exc. Vat)

BD 13.491

BD 1.349 Each (In a Pack of 10) (inc. VAT)

TMC Non-Reversible Temperature Sensitive Label, +71°C to +110°C, 8 Levels

BD 12.265

BD 1.226 Each (In a Pack of 10) (Exc. Vat)

BD 13.491

BD 1.349 Each (In a Pack of 10) (inc. VAT)

TMC Non-Reversible Temperature Sensitive Label, +71°C to +110°C, 8 Levels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

TMC

Minimum Temperature Sensitivity

+71°C

Maximum Temperature Sensitivity

+110°C

Number of Temperature Levels

8

Labels Per Product

10

Orientation

Straight

Reversibility

No

Distrelec Product Id

17665287

Country of Origin

Italy

You may be interested in