Technical Document
Specifications
Brand
TOAMegaphone Type
Shoulder
Rated Power Output
15 W
Alert Sound
None
Battery Life For Voice Use
9h
Colour
Grey
Weight
1.1kg
Depth
336mm
Diameter
210mm
Country of Origin
Indonesia
Product details
15W Shoulder Megaphone
High quality shoulder type megaphone with detachable microphone
Approximate range is 500m
Antibacterial treated
6 x C cell batteries (not included)
BD 150.144
BD 150.144 Each (Exc. Vat)
BD 165.158
BD 165.158 Each (inc. VAT)
1
BD 150.144
BD 150.144 Each (Exc. Vat)
BD 165.158
BD 165.158 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TOAMegaphone Type
Shoulder
Rated Power Output
15 W
Alert Sound
None
Battery Life For Voice Use
9h
Colour
Grey
Weight
1.1kg
Depth
336mm
Diameter
210mm
Country of Origin
Indonesia
Product details
15W Shoulder Megaphone
High quality shoulder type megaphone with detachable microphone
Approximate range is 500m
Antibacterial treated
6 x C cell batteries (not included)